Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 3.12A, Series 1.56A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 3.12A, Series 1.56A Through Hole
VPP20-2800
VPP20-2800
What are Transformers? How Do They Work? - Another Teaching Moment

VPP36-1560

DigiKey Part Number
237-1095-ND
Manufacturer
Manufacturer Product Number
VPP36-1560
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 3.12A, Series 1.56A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP36-1560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 3.12A, Series 1.56A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 63.50mm W
Height - Seated (Max)
46.02mm
Voltage - Isolation
4000Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Factory Stock: 947
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€21.17000€21.17
10€19.05900€190.59
25€18.27160€456.79
50€17.69500€884.75
100€17.13430€1,713.43
250€16.41804€4,104.51
500€15.89428€7,947.14
Manufacturers Standard Package
Unit Price without VAT:€21.17000
Unit Price with VAT:€25.40400