N-57MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-57MG

DigiKey Part Number
237-1865-ND
Manufacturer
Manufacturer Product Number
N-57MG
Description
XFRMR ISOL 115V TO 115V 500VA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
N-57MG Models
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Triad Magnetics
Voltage - Secondary
115V
Series
Power - Max
500VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R
Type
Isolation
Weight
24 lbs (10.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€241.04000€241.04
10€216.34900€2,163.49
25€207.20480€5,180.12
Manufacturers Standard Package
Unit Price without VAT:€241.04000
Unit Price with VAT:€289.24800