Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
FS20-600
FS20-600
What are Transformers? How Do They Work? - Another Teaching Moment

FS10-1200

DigiKey Part Number
237-1045-ND
Manufacturer
Manufacturer Product Number
FS10-1200
Description
PWR XFMR LAMINATED 12VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 2.4A, Series 1.2A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS10-1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 2.4A, Series 1.2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
36.50mm
Voltage - Isolation
2500Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 1.963
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.48000€10.48
10€9.44700€94.47
25€9.06080€226.52
50€8.77760€438.88
100€8.50210€850.21
250€8.14956€2,037.39
500€7.89150€3,945.75
1.000€7.64080€7,640.80
Manufacturers Standard Package
Unit Price without VAT:€10.48000
Unit Price with VAT:€12.57600