


F16-800 | |
|---|---|
DigiKey Part Number | 237-1808-ND |
Manufacturer | |
Manufacturer Product Number | F16-800 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F16-800 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.6A, Series 800mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.79000 | €10.79 |
| Unit Price without VAT: | €10.79000 |
|---|---|
| Unit Price with VAT: | €12.94800 |




