


F16-1250 | |
|---|---|
DigiKey Part Number | 237-1806-ND |
Manufacturer | |
Manufacturer Product Number | F16-1250 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 2.5A, Series 1.25A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F16-1250 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 2.5A, Series 1.25A | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.94000 | €11.94 |
| Unit Price without VAT: | €11.94000 |
|---|---|
| Unit Price with VAT: | €14.32800 |



