


F-188X | |
|---|---|
DigiKey Part Number | F-188X-ND |
Manufacturer | |
Manufacturer Product Number | F-188X |
Description | PWR XFMR LAMINATED 3.5VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 3.5VA Power Transformer 115V Primary 35V Secondary 100mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-188X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 35V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 3.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.42mm L x 36.50mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.74000 | €11.74 |
| Unit Price without VAT: | €11.74000 |
|---|---|
| Unit Price with VAT: | €14.08800 |

