
CST306-1A-B | |
|---|---|
DigiKey Part Number | CST306-1A-B-ND |
Manufacturer | |
Manufacturer Product Number | CST306-1A-B |
Description | CURR SENSE XFMR 35A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 A Current Sense Transformer 20kHz ~ 200kHz 340mOhm Max 3.5 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST306-1A-B Models |
Category | Inductance 3.5 mH |
Manufacturer Triad Magnetics | ET (Volt-Time) 500VµS |
Series | Current Ratio 50:1 |
Packaging Bulk | DC Resistance (DCR) 340mOhm Max |
Part Status Active | Mounting Type Through Hole |
Frequency Range 20kHz ~ 200kHz | Size / Dimension 0.690" L x 0.385" W (17.53mm x 9.78mm) |
Type Non-Invasive (Solid Core) | Height - Seated (Max) 0.915" (23.24mm) |
Current Rating (Amps) 35 A | Termination Style PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.16800 |

