
C-60U | |
|---|---|
DigiKey Part Number | 237-1784-ND |
Manufacturer | |
Manufacturer Product Number | C-60U |
Description | FIXED IND 5MH 22.5A 60 MOHM CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH Unshielded Wirewound Inductor 22.5 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-60U Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 120 Hz |
Part Status Active | Mounting Type Chassis Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 4.500" L x 4.187" W (114.30mm x 106.35mm) |
Tolerance -20%, +50% | Height - Seated (Max) 3.750" (95.25mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €133.09000 | €133.09 |
| 10 | €109.55400 | €1,095.54 |
| 25 | €104.79280 | €2,619.82 |
| Unit Price without VAT: | €133.09000 |
|---|---|
| Unit Price with VAT: | €159.70800 |

