AX97-30221 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7
Unit Price: €0.79000
220 µH Unshielded Drum Core, Wirewound Inductor 1 A 640mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX97-30221

DigiKey Part Number
AX97-30221-ND
Manufacturer
Manufacturer Product Number
AX97-30221
Description
FIXED IND 220UH 1A 640 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1 A 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AX97-30221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.530" L x 0.370" W (13.46mm x 9.40mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 910
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.82000€1.82
Manufacturers Standard Package
Unit Price without VAT:€1.82000
Unit Price with VAT:€2.18400