
A-67J | |
|---|---|
DigiKey Part Number | 237-A-67J-ND |
Manufacturer | |
Manufacturer Product Number | A-67J |
Description | XFMR 600 150/150 / 600 150/150 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms 1:1 Audio Transformer 30Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-67J Models |
Category | DC Resistance (DCR) - Primary 43.8Ohm |
Manufacturer Triad Magnetics | DC Resistance (DCR) - Secondary 44.1Ohm |
Series | Transformer Type Impedance Matching |
Packaging Bulk | Frequency Range 30Hz ~ 15kHz |
Part Status Active | Frequency Response ±3dB |
Turns Ratio - Primary:Secondary 1:1 | Power Level 50mW |
Impedance - Primary (Ohms) 600, 150/150 | Mounting Type Chassis Mount |
Impedance - Secondary (Ohms) 600, 150/150 | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €142.58000 | €142.58 |
| 10 | €128.03200 | €1,280.32 |
| 25 | €122.63720 | €3,065.93 |
| 50 | €118.69900 | €5,934.95 |
| Unit Price without VAT: | €142.58000 |
|---|---|
| Unit Price with VAT: | €171.09600 |

