Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R48D-180-C6 | |
|---|---|
DigiKey Part Number | L6R48D-180-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R48D-180-C6 |
Description | AC/DC DESKTOP ADAPTER 18V 48W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18V 48 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 18V | Standard Number 60950-1 |
Current - Output (Max) 2.67A | Weight 0.617 lb (280.00 g) |
Power (Watts) 48 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R48D-180-C14 | Tri-Mag, LLC | 0 | L6R48D-180-C14-ND | €17.99664 | Parametric Equivalent |
| L6R60D-180-C14 | Tri-Mag, LLC | 8 | 2103-L6R60D-180-C14-ND | €21.91000 | Parametric Equivalent |
| L6R60D-180-C6 | Tri-Mag, LLC | 0 | L6R60D-180-C6-ND | €18.78194 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €17.99664 | €8,998.32 |
| Unit Price without VAT: | €17.99664 |
|---|---|
| Unit Price with VAT: | €21.59597 |



