Parametric Equivalent

L6R24D-360-C8 | |
|---|---|
DigiKey Part Number | L6R24D-360-C8-ND |
Manufacturer | |
Manufacturer Product Number | L6R24D-360-C8 |
Description | AC/DC DESKTOP ADAPTER 36V 25W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.62" L x 1.79" W x 1.08" H (91.9mm x 45.4mm x 27.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 36V | Standard Number 62368-1 |
Current - Output (Max) 700mA | Weight 0.309 lb (140.0 g) |
Power (Watts) 25 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R30D-360-C8 | Tri-Mag, LLC | 0 | L6R30D-360-C8-ND | €8.86089 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €9.58074 | €5,173.60 |
| Unit Price without VAT: | €9.58074 |
|---|---|
| Unit Price with VAT: | €11.49689 |


