Direct

L6R09H-120 | |
|---|---|
DigiKey Part Number | 364-1259-ND |
Manufacturer | |
Manufacturer Product Number | L6R09H-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 9W |
Customer Reference | |
Detailed Description | 12V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.02" W x 1.77" H (56.9mm x 25.9mm x 45.0mm) |
Voltage - Output 12V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 750mA | Standard Number 60950-1 |
Power (Watts) 9 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R12H-120 | Tri-Mag, LLC | 1.806 | 364-1264-ND | €8.35000 | Direct |


