
ICM18-360 | |
|---|---|
DigiKey Part Number | 2103-ICM18-360-ND |
Manufacturer | |
Manufacturer Product Number | ICM18-360 |
Description | AC/DC WALL MOUNT ADAPTER 36V 18W |
Customer Reference | |
Detailed Description | 36V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.80" L x 1.70" W x 1.20" H (71.2mm x 43.2mm x 30.5mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Weight | 0.309 lb (140.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.99000 | €9.99 |
| 5 | €9.18000 | €45.90 |
| 10 | €8.85500 | €88.55 |
| 25 | €8.44240 | €211.06 |
| 50 | €8.14300 | €407.15 |
| 100 | €7.85420 | €785.42 |
| 250 | €7.48800 | €1,872.00 |
| Unit Price without VAT: | €9.99000 |
|---|---|
| Unit Price with VAT: | €11.98800 |






