
DZ150-14EU | |
|---|---|
DigiKey Part Number | DZ150-14EU-ND |
Manufacturer | |
Manufacturer Product Number | DZ150-14EU |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 3.2 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.80" L x 3.80" W x 1.50" H (172.7mm x 96.5mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €98.11688 | €49,058.44 |
| Unit Price without VAT: | €98.11688 |
|---|---|
| Unit Price with VAT: | €117.74026 |

