
TSM53-H50CQ33ST-22.5792M-TR | |
|---|---|
DigiKey Part Number | 2492-TSM53-H50CQ33ST-22.5792M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM53-H50CQ33ST-22.5792M-TR |
Description | XTAL OSC XO 22.5792MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |

