
LTCV10.7MA20 | |
|---|---|
DigiKey Part Number | 2492-LTCV10.7MA20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTCV10.7MA20 |
Description | CER FILTER 10.7MHZ |
Customer Reference | |
Detailed Description | 10.7MHz Ceramic Filter 330 kHz 330Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transko Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10.7MHz | |
Impedance | 330Ohm | |
Bandwidth | 330 kHz | |
Insertion Loss | 4dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.118" W (7.00mm x 3.00mm) | |
Height (Max) | 0.067" (1.70mm) |








