
DK-JKC9029SPWH | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9029SPWH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9029SPWH |
Description | SMOCK JACKET POLY WHT 5XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 5XLarge White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 5XLarge | |
Material | Polyester | |
Color | White | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.16000 | €40.16 |
| 10 | €36.45800 | €364.58 |
| 25 | €35.30960 | €882.74 |
| 50 | €34.53640 | €1,726.82 |
| 100 | €33.83420 | €3,383.42 |
| 250 | €33.00172 | €8,250.43 |
| Unit Price without VAT: | €40.16000 |
|---|---|
| Unit Price with VAT: | €48.19200 |

