
DK-JKC9025SPMR | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9025SPMR-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9025SPMR |
Description | SMOCK JACKET POLY MAROON XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.20000 | €37.20 |
| 10 | €33.71300 | €337.13 |
| 25 | €32.63480 | €815.87 |
| 50 | €31.90900 | €1,595.45 |
| 100 | €31.25060 | €3,125.06 |
| 250 | €30.46984 | €7,617.46 |
| Unit Price without VAT: | €37.20000 |
|---|---|
| Unit Price with VAT: | €44.64000 |

