
TXN 75-112 | |
|---|---|
DigiKey Part Number | 1951-TXN75-112-ND |
Manufacturer | |
Manufacturer Product Number | TXN 75-112 |
Description | AC/DC CONVERTER 12V 72W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 140 ~ 340 VDC | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cURus |
Current - Output 1 6 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.18000 | €19.18 |
| 5 | €18.27200 | €91.36 |
| 10 | €17.89100 | €178.91 |
| 25 | €17.40120 | €435.03 |
| 50 | €17.03960 | €851.98 |
| 100 | €16.68570 | €1,668.57 |
| 250 | €16.22896 | €4,057.24 |
| 500 | €15.89178 | €7,945.89 |
| Unit Price without VAT: | €19.18000 |
|---|---|
| Unit Price with VAT: | €23.01600 |

