


TXLN 200-124 | |
|---|---|
DigiKey Part Number | 1951-TXLN200-124-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 200-124 |
Description | AC/DC CONVERTER 24V 202W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 200-124 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.35" L x 4.53" W x 1.18" H (212.0mm x 115.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 375 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 8.4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.92000 | €82.92 |
| 5 | €78.97000 | €394.85 |
| 10 | €77.32900 | €773.29 |
| 25 | €75.21200 | €1,880.30 |
| 50 | €73.64900 | €3,682.45 |
| 100 | €72.11880 | €7,211.88 |
| Unit Price without VAT: | €82.92000 |
|---|---|
| Unit Price with VAT: | €99.50400 |

