
TXH 360-112 | |
|---|---|
DigiKey Part Number | TXH360-112-ND |
Manufacturer | |
Manufacturer Product Number | TXH 360-112 |
Description | AC/DC CONVERTER 12V 360W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXH 360-112 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 7.78" L x 3.20" W x 1.50" H (197.7mm x 81.3mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus |
Current - Output 1 30 A | Minimum Load Required No |

