AC DIN Rail Power Supply 1 Output 48V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 360-148 EX

DigiKey Part Number
TSP360-148EX-ND
Manufacturer
Manufacturer Product Number
TSP 360-148 EX
Description
AC/DC DIN RAIL SUPPLY 48V 360W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
TSP 360-148 EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
7.5A
Manufacturer
Traco Power
Power (Watts)
360W
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 3.15" W x 4.92" H (125.0mm x 80.0mm x 125.0mm)
AC Voltage - Input
85 ~ 132 VAC, 187 ~ 264 VAC
Approval Agency
CB, CE, cURus, SIQ
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€262.98000€262.98
Manufacturers Standard Package
Unit Price without VAT:€262.98000
Unit Price with VAT:€315.57600