


TRI 3-2413 | |
|---|---|
DigiKey Part Number | TRI3-2413-ND |
Manufacturer | |
Manufacturer Product Number | TRI 3-2413 |
Description | DC DC CONVERTER 15V 3.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 235mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 3-2413 Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 9 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 96°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CB, cURus |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 235mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.18000 | €34.18 |
| 5 | €32.90800 | €164.54 |
| 10 | €32.37400 | €323.74 |
| 30 | €31.54433 | €946.33 |
| 50 | €31.16500 | €1,558.25 |
| 100 | €30.65730 | €3,065.73 |
| 250 | €29.99784 | €7,499.46 |
| Unit Price without VAT: | €34.18000 |
|---|---|
| Unit Price with VAT: | €41.01600 |

