



TPP 15-124-J | |
|---|---|
DigiKey Part Number | 1951-2877-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-124-J |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-124-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 625 mA | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.98000 | €34.98 |
| 5 | €33.32000 | €166.60 |
| 10 | €32.62600 | €326.26 |
| 25 | €31.73320 | €793.33 |
| 50 | €31.07380 | €1,553.69 |
| 100 | €30.42850 | €3,042.85 |
| 250 | €29.59552 | €7,398.88 |
| Unit Price without VAT: | €34.98000 |
|---|---|
| Unit Price with VAT: | €41.97600 |


