


TMV 2415S | |
|---|---|
DigiKey Part Number | 1951-2513-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2415S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 5 | €5.38200 | €26.91 |
| 10 | €5.29500 | €52.95 |
| 30 | €5.15933 | €154.78 |
| 50 | €5.09740 | €254.87 |
| 100 | €5.01460 | €501.46 |
| 250 | €4.90700 | €1,226.75 |
| 500 | €4.82704 | €2,413.52 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €6.70800 |

