


TMV 2415DHI | |
|---|---|
DigiKey Part Number | TMV2415DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2415DHI |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2415DHI Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 78% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R24P15D | Recom Power | 125 | 945-2814-ND | €13.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.89000 | €8.89 |
| 5 | €8.56200 | €42.81 |
| 10 | €8.42300 | €84.23 |
| 30 | €8.20733 | €246.22 |
| 50 | €8.10900 | €405.45 |
| 100 | €7.97720 | €797.72 |
| 250 | €7.80604 | €1,951.51 |
| 500 | €7.67874 | €3,839.37 |
| Unit Price without VAT: | €8.89000 |
|---|---|
| Unit Price with VAT: | €10.66800 |

