MFR Recommended
MFR Recommended

TMR 3-0523E | |
|---|---|
DigiKey Part Number | TMR3-0523E-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-0523E |
Description | DC DC CONVERTER +/-15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-0523E Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 3-0923 | Traco Power | 47 | 1951-1452-ND | €12.84000 | MFR Recommended |
| TRN 3-0523 | Traco Power | 1 | TRN3-0523-ND | €20.13000 | MFR Recommended |
| IZ0515S | XP Power | 0 | 1470-IZ0515S-ND | €12.97450 | Direct |
| RS-0515D | Recom Power | 172 | 945-1543-5-ND | €17.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €15.51100 | €155.11 |
| Unit Price without VAT: | €15.51100 |
|---|---|
| Unit Price with VAT: | €18.61320 |





