


TMR 3-0513 | |
|---|---|
DigiKey Part Number | 1951-1784-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-0513 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-0513 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.43000 | €18.43 |
| 5 | €17.74800 | €88.74 |
| 10 | €17.45900 | €174.59 |
| 30 | €17.01233 | €510.37 |
| 50 | €16.80800 | €840.40 |
| 100 | €16.53440 | €1,653.44 |
| 250 | €16.17908 | €4,044.77 |
| 500 | €15.91500 | €7,957.50 |
| Unit Price without VAT: | €18.43000 |
|---|---|
| Unit Price with VAT: | €22.11600 |

