Enclosed AC DC Converters 1 Output 3.3V 4.5A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 20103

DigiKey Part Number
TML20103-ND
Manufacturer
Manufacturer Product Number
TML 20103
Description
AC/DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 4.5A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 20103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.5A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€49.41000€49.41
Manufacturers Standard Package
Unit Price without VAT:€49.41000
Unit Price with VAT:€59.29200