
TMDC 40-7225H | |
|---|---|
DigiKey Part Number | 1951-TMDC40-7225H-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-7225H |
Description | DC/DC CONVERTER +/-24V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 830mA, 830mA 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-7225H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 80V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.99000 | €76.99 |
| 5 | €74.12200 | €370.61 |
| 10 | €72.91600 | €729.16 |
| 25 | €71.35200 | €1,783.80 |
| 50 | €70.18880 | €3,509.44 |
| 100 | €69.04400 | €6,904.40 |
| Unit Price without VAT: | €76.99000 |
|---|---|
| Unit Price with VAT: | €92.38800 |

