Enclosed DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 40-7223H

DigiKey Part Number
1951-TMDC40-7223H-ND
Manufacturer
Manufacturer Product Number
TMDC 40-7223H
Description
DC/DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 40-7223H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.33A, 1.33A
Manufacturer
Traco Power
Power (Watts)
40W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Number of Outputs
2
Approval Agency
CB, CE, cURus
Voltage - Output 1
15V
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€76.99000€76.99
5€74.12200€370.61
10€72.91600€729.16
25€71.35200€1,783.80
50€70.18880€3,509.44
100€69.04400€6,904.40
Manufacturers Standard Package
Unit Price without VAT:€76.99000
Unit Price with VAT:€92.38800