Enclosed DC DC Converter 1 Output 48V 840mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDC 40-7218H

DigiKey Part Number
1951-TMDC40-7218H-ND
Manufacturer
Manufacturer Product Number
TMDC 40-7218H
Description
DC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 840mA 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMDC 40-7218H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
840mA
Manufacturer
Traco Power
Power (Watts)
40W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
87%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C
Voltage - Input (Min)
80V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€74.88000€74.88
5€72.09200€360.46
10€70.92100€709.21
25€69.39960€1,734.99
50€68.26820€3,413.41
100€67.15480€6,715.48
Manufacturers Standard Package
Unit Price without VAT:€74.88000
Unit Price with VAT:€89.85600