
TIM 6-1211 | |
|---|---|
DigiKey Part Number | 1951-TIM6-1211-ND |
Manufacturer | |
Manufacturer Product Number | TIM 6-1211 |
Description | 6W MEDICAL DC/DC CONVERTER IN DI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 6-1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.51000 | €34.51 |
| 5 | €33.22000 | €166.10 |
| 10 | €32.68200 | €326.82 |
| 30 | €31.84367 | €955.31 |
| 50 | €31.46100 | €1,573.05 |
| 100 | €30.94830 | €3,094.83 |
| 250 | €30.28260 | €7,570.65 |
| Unit Price without VAT: | €34.51000 |
|---|---|
| Unit Price with VAT: | €41.41200 |

