Similar



THN 15-2411WI-A1 | |
|---|---|
DigiKey Part Number | 1951-3297-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2411WI-A1 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2411WI-A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.37000 | €38.37 |
| 5 | €36.94600 | €184.73 |
| 10 | €36.34600 | €363.46 |
| 30 | €35.41400 | €1,062.42 |
| 50 | €34.98820 | €1,749.41 |
| 100 | €34.41790 | €3,441.79 |
| 250 | €33.67756 | €8,419.39 |
| Unit Price without VAT: | €38.37000 |
|---|---|
| Unit Price with VAT: | €46.04400 |


