




THM 6-2421WI | |
|---|---|
DigiKey Part Number | 1951-1693-ND |
Manufacturer | |
Manufacturer Product Number | THM 6-2421WI |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 6-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.13000 | €49.13 |
| 5 | €47.30200 | €236.51 |
| 10 | €46.53400 | €465.34 |
| 30 | €45.33967 | €1,360.19 |
| 50 | €44.79440 | €2,239.72 |
| 100 | €44.06410 | €4,406.41 |
| Unit Price without VAT: | €49.13000 |
|---|---|
| Unit Price with VAT: | €58.95600 |

