Isolated Module DC DC Converter 1 Output 24V 416mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 416mA 4.5V - 9V Input
THM 10WI
THM 10WI
E-gnition Hamburg team

THM 10-0515WI

DigiKey Part Number
THM10-0515WI-ND
Manufacturer
Manufacturer Product Number
THM 10-0515WI
Description
DC DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 10-0515WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA
Power (Watts)
10 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
85.5%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 6 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€50.35000€50.35
5€49.01400€245.07
10€47.68600€476.86
30€46.28300€1,388.49
50€45.90440€2,295.22
100€45.14700€4,514.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€50.35000
Unit Price with VAT:€60.42000