
THL 6-4810WISM | |
|---|---|
DigiKey Part Number | THL6-4810WISM-ND |
Manufacturer | |
Manufacturer Product Number | THL 6-4810WISM |
Description | DC DC CONVERTER 3.3V 4.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.45A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 6-4810WISM Models |
Category | Power (Watts) 4.8 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €30.81700 | €308.17 |
| Unit Price without VAT: | €30.81700 |
|---|---|
| Unit Price with VAT: | €36.98040 |

