


THL 6-2413WISM | |
|---|---|
DigiKey Part Number | 1951-2498-ND |
Manufacturer | |
Manufacturer Product Number | THL 6-2413WISM |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 6-2413WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.94000 | €27.94 |
| 5 | €26.90400 | €134.52 |
| 10 | €26.46800 | €264.68 |
| 30 | €25.78867 | €773.66 |
| 50 | €25.47900 | €1,273.95 |
| 100 | €25.06400 | €2,506.40 |
| 250 | €24.52504 | €6,131.26 |
| Unit Price without VAT: | €27.94000 |
|---|---|
| Unit Price with VAT: | €33.52800 |

