


THI 2-2423M | |
|---|---|
DigiKey Part Number | 1951-2496-ND |
Manufacturer | |
Manufacturer Product Number | THI 2-2423M |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 2-2423M Models |
Category | Current - Output (Max) 66mA, 66mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 2 | Efficiency 75% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.34" H (23.8mm x 13.7mm x 8.6mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.79000 | €22.79 |
| 5 | €21.94000 | €109.70 |
| 10 | €21.58200 | €215.82 |
| 30 | €21.03000 | €630.90 |
| 50 | €20.77720 | €1,038.86 |
| 100 | €20.43890 | €2,043.89 |
| 250 | €19.99940 | €4,999.85 |
| Unit Price without VAT: | €22.79000 |
|---|---|
| Unit Price with VAT: | €27.34800 |

