


THI 2-2412M | |
|---|---|
DigiKey Part Number | 1951-1918-ND |
Manufacturer | |
Manufacturer Product Number | THI 2-2412M |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 165mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | THI 2-2412M Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.94" L x 0.54" W x 0.34" H (23.8mm x 13.7mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 165mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.25000 | €21.25 |
| 5 | €20.45800 | €102.29 |
| 10 | €20.12500 | €201.25 |
| 30 | €19.60933 | €588.28 |
| 50 | €19.37380 | €968.69 |
| 100 | €19.05830 | €1,905.83 |
| 250 | €18.64876 | €4,662.19 |
| Unit Price without VAT: | €21.25000 |
|---|---|
| Unit Price with VAT: | €25.50000 |

