


TES 3-4813WI | |
|---|---|
DigiKey Part Number | 1951-2487-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-4813WI |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.80000 | €29.80 |
| 5 | €28.69000 | €143.45 |
| 10 | €28.22500 | €282.25 |
| 30 | €27.50133 | €825.04 |
| 50 | €27.17080 | €1,358.54 |
| 100 | €26.72810 | €2,672.81 |
| 250 | €26.15324 | €6,538.31 |
| Unit Price without VAT: | €29.80000 |
|---|---|
| Unit Price with VAT: | €35.76000 |

