


TES 3-4811 | |
|---|---|
DigiKey Part Number | 1951-2625-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-4811 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-4811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.03000 | €28.03 |
| 5 | €26.98600 | €134.93 |
| 10 | €26.54700 | €265.47 |
| 30 | €25.86733 | €776.02 |
| 50 | €25.55640 | €1,277.82 |
| 100 | €25.14030 | €2,514.03 |
| 250 | €24.59952 | €6,149.88 |
| Unit Price without VAT: | €28.03000 |
|---|---|
| Unit Price with VAT: | €33.63600 |

