


TES 3-1210 | |
|---|---|
DigiKey Part Number | 1951-1908-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-1210 |
Description | DC DC CONVERTER 3.3V 2.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-1210 Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 24-SMD Module, 12 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.03000 | €28.03 |
| 5 | €26.98600 | €134.93 |
| 10 | €26.54700 | €265.47 |
| 30 | €25.86733 | €776.02 |
| 50 | €25.55640 | €1,277.82 |
| 100 | €25.14030 | €2,514.03 |
| 250 | €24.59952 | €6,149.88 |
| Unit Price without VAT: | €28.03000 |
|---|---|
| Unit Price with VAT: | €33.63600 |

