Similar

TEP 60-7211UIR | |
|---|---|
DigiKey Part Number | 1951-TEP60-7211UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 60-7211UIR |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 60-7211UIR Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 75°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 12A | Base Product Number |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP60Q-11005SRUWB/P | Recom Power | 2 | 945-RP60Q-11005SRUWB/P-ND | €178.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.79000 | €132.79 |
| Unit Price without VAT: | €132.79000 |
|---|---|
| Unit Price with VAT: | €159.34800 |




