


TEP 160-2412WIRCM | |
|---|---|
DigiKey Part Number | TEP160-2412WIRCM-ND |
Manufacturer | |
Manufacturer Product Number | TEP 160-2412WIRCM |
Description | DC/DC CONVERTER 12V 144W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 12A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Manufacturer Traco Power | Power (Watts) 144W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.35" L x 2.40" W x 1.33" H (85.1mm x 61.0mm x 33.8mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €263.38000 | €263.38 |
| Unit Price without VAT: | €263.38000 |
|---|---|
| Unit Price with VAT: | €316.05600 |

