
AB30S-C | |
|---|---|
DigiKey Part Number | 3008-AB30S-C-ND |
Manufacturer | |
Manufacturer Product Number | AB30S-C |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €2.37400 | €23.74 |
| 25 | €2.26800 | €56.70 |
| 50 | €2.19020 | €109.51 |
| 100 | €2.11520 | €211.52 |
| 300 | €2.00137 | €600.41 |
| 500 | €1.95048 | €975.24 |
| 1.000 | €1.88348 | €1,883.48 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.20400 |

