
AA40F | |
|---|---|
DigiKey Part Number | 3008-AA40F-ND |
Manufacturer | |
Manufacturer Product Number | AA40F |
Description | SSR RELAY SPST-NO 45MA 0-1500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 45 mA | |
On-State Resistance (Max) | 300 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.89000 | €8.89 |
| 10 | €7.92200 | €79.22 |
| 25 | €7.56480 | €189.12 |
| 50 | €7.30520 | €365.26 |
| 100 | €7.05460 | €705.46 |
| 250 | €6.73600 | €1,684.00 |
| 500 | €6.50444 | €3,252.22 |
| 1.000 | €6.28074 | €6,280.74 |
| Unit Price without VAT: | €8.89000 |
|---|---|
| Unit Price with VAT: | €10.66800 |

