Similar

TTC012(Q) | |
|---|---|
DigiKey Part Number | TTC012(Q)-ND |
Manufacturer | |
Manufacturer Product Number | TTC012(Q) |
Description | TRANS NPN 375V 2A PW-MOLD2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 375 V 2 A 1.1 W Through Hole PW-MOLD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 375 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 62.5mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 300mA, 5V | |
Power - Max | 1.1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | PW-MOLD2 | |
Base Product Number |


