N-Channel 100 V 92A (Tc) 800mW (Ta) Surface Mount 8-SOP Advance (5x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH4R50ANH1,LQ

DigiKey Part Number
264-TPH4R50ANH1LQTR-ND - Tape & Reel (TR)
264-TPH4R50ANH1LQCT-ND - Cut Tape (CT)
264-TPH4R50ANH1LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH4R50ANH1,LQ
Description
MOSFET 100V 4.5MOHM SOP-ADV(N)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 92A (Tc) 800mW (Ta) Surface Mount 8-SOP Advance (5x5.75)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.5mOhm @ 46A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 50 V
FET Type
Power Dissipation (Max)
800mW (Ta)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP Advance (5x5.75)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.90000€1.90
10€1.21000€12.10
100€0.81910€81.91
500€0.65168€325.84
1.000€0.59784€597.84
2.000€0.57736€1,154.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.50359€2,517.95
10.000€0.47335€4,733.50
15.000€0.47169€7,075.35
Manufacturers Standard Package
Unit Price without VAT:€1.90000
Unit Price with VAT:€2.28000